Part Details for DDMAM50SF0 by ITT Interconnect Solutions
Overview of DDMAM50SF0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDMAM50SF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DDMAM50SF0
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50 F CRIMP F0 ZINC RoHS: Not Compliant | 0 |
|
$46.6800 | Order Now |
DISTI #
70795593
|
RS | Connector, D-sub, Rectangular, DMAM, D, 50, Rec, None, | ITT Cannon DDMAM50SF0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3800 / $50.4700 | RFQ |
DISTI #
28872509
|
Verical | Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 563 |
|
$33.4712 / $50.6469 | Buy Now |
DISTI #
DDMAM50SF0
|
PEI Genesis | DSUB 50F CRIMP LC ZINC Min Qty: 1 | 563 |
|
$25.2900 / $31.6100 | Buy Now |
Part Details for DDMAM50SF0
DDMAM50SF0 CAD Models
DDMAM50SF0 Part Data Attributes
|
DDMAM50SF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAM50SF0
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 031-1007-042; 031-1007-054; 031-1007-048 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |