Part Details for DDMAM-50P-K87 by ITT Interconnect Solutions
Results Overview of DDMAM-50P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDMAM-50P-K87 Information
DDMAM-50P-K87 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDMAM-50P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDMAM50P-K87
|
Avnet Americas | Conn High Density D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDMAM50P-K87... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMAM-50P-K87
|
Avnet Americas | Conn High Density D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port - Bulk (Alt: DDMAM-50P-K8... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5318 / $71.2395 | Buy Now |
DISTI #
74743944
|
RS | D Sub,053512-1460 | ITT Cannon DDMAM-50P-K87 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3800 | RFQ |
DISTI #
ITADDMAM-50P-K87
|
Heilind Electronics | D-SUB Plug 50C Pin | Americas - 240 in Stock |
|
$47.4966 / $55.1574 | Buy Now |
DISTI #
ITTDDMAM-50P-K87
|
Heilind Electronics | DDMAM-50P-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Connector - Standard - Plug - 50 Contacts - 7.5A - Copper Alloy Contacts with Gold Plating - S... more RoHS: Compliant |
12 In Stock |
|
$64.6400 / $180.5200 | Buy Now |
DISTI #
ITADDMAM-50P-K87
|
Interstate Connecting Components | D-SUB Plug 50C Pin | 720 |
|
$47.4966 / $55.1574 | Buy Now |
DISTI #
ITTDDMAM-50P-K87
|
Interstate Connecting Components | DDMAM-50P-K87 | 0 |
|
Buy Now | |
DISTI #
051536-0053
|
Avnet Abacus | Conn High Density DSub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port (Alt: 051536-0053) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Connector - Standard - Plug - 50 Contacts - 7.5A - Copper Alloy Contacts with Gold Plating - S... more RoHS: Compliant |
12 In Stock |
|
$64.6400 / $180.5200 | Buy Now |
Part Details for DDMAM-50P-K87
DDMAM-50P-K87 CAD Models
DDMAM-50P-K87 Part Data Attributes
|
DDMAM-50P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMAM-50P-K87
ITT Interconnect Solutions
D Subminiature Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | PCT-POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENRAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | STEEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |