Part Details for DDMA-78P-K87 by ITT Interconnect Solutions
Overview of DDMA-78P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DDMA-78P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DDMA78PK87
|
Avnet Americas | High Reliability D-Subminiature Connector Plug 78 Position Crimp Panel Mount Bulk - Bulk (Alt: CAN DDMA78PK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DDMA-78P-K87
|
Avnet Americas | High Reliability D-Subminiature Connector Plug 78 Position Crimp Panel Mount Bulk - Bulk (Alt: DDMA-78P-K87) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DDMA-78P-K87
DDMA-78P-K87 CAD Models
DDMA-78P-K87 Part Data Attributes
|
DDMA-78P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDMA-78P-K87
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |