Part Details for DDM50SZNMK52 by ITT Interconnect Solutions
Overview of DDM50SZNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DDM50SZNMK52
DDM50SZNMK52 CAD Models
DDM50SZNMK52 Part Data Attributes:
|
DDM50SZNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50SZNMK52
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DDM50SZNMK52
This table gives cross-reference parts and alternative options found for DDM50SZNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50SZNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50SNM1A0NK52 | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DDM50SZNMK52 vs DDM50SNM1A0NK52 |
DDMM-50SH | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM50SZNMK52 vs DDMM-50SH |