Part Details for DDM50SNM by ITT Interconnect Solutions
Results Overview of DDM50SNM by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM50SNM Information
DDM50SNM by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDM50SNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DDM50SNM
|
Mouser Electronics | Circular MIL Spec Connector DSUB 50F SOD G50 CAD NM | 0 |
|
$1,203.7700 | Order Now |
Part Details for DDM50SNM
DDM50SNM CAD Models
DDM50SNM Part Data Attributes
|
DDM50SNM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50SNM
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for DDM50SNM
This table gives cross-reference parts and alternative options found for DDM50SNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50SNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMF50S432GTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDMF50S432GTLF |
DDMV50S465GLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDMV50S465GLF |
DDML50S364CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDM50SNM vs DDML50S364CLF |
DDMF50S332CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDM50SNM vs DDMF50S332CTLF |
DDMF50S465CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDMF50S465CTLF |
DDML50S664TLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDML50S664TLF |
DDMN50S6MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDMN50S6MTLF |
DDML50S4HTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDML50S4HTLF |
DDMV50S464HTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDMV50S464HTLF |
DDMF50S6GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM50SNM vs DDMF50S6GLF |