There are no models available for this part yet.
Overview of DDM50S732N by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDM50S732N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Right Angle |
Price & Stock for DDM50S732N by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC9141
|
Newark | Ddm50S732N-Dsub Dm Signal Stb 50Soc/Bulk |Amphenol Communications Solutions DDM50S732N RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2600 / $40.4500 | Buy Now | |
DISTI #
DDM50S732N-ND
|
DigiKey | DSUB DM SIGNAL STB 50SOC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5690 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$42.5500 / $73.0100 | Buy Now | ||
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$42.5500 / $73.0100 | Buy Now |
CAD Models for DDM50S732N by Amphenol Communications Solutions
Part Data Attributes for DDM50S732N by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Pin Count
|
50
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DDM50S732N
This table gives cross-reference parts and alternative options found for DDM50S732N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50S732N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDML50S6GTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDM50S732N vs DDML50S6GTLF |
DDMN50S364LF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S732N vs DDMN50S364LF |
DDMN50S365GLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S732N vs DDMN50S365GLF |
DDMN50S664GTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDM50S732N vs DDMN50S664GTLF |
DDMO50S032NLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S732N vs DDMO50S032NLF |
DDMS50S032GTLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S732N vs DDMS50S032GTLF |
DDMW50S032MLF | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50S732N vs DDMW50S032MLF |
DDMW50S467HTLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S732N vs DDMW50S467HTLF |
DDP50S464MLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S732N vs DDP50S464MLF |
DDPF50S467HLF | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50S732N vs DDPF50S467HLF |