Part Details for DDM50S500M by Amphenol FCi
Results Overview of DDM50S500M by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM50S500M Information
DDM50S500M by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDM50S500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM50S500M-ND
|
DigiKey | CONN D-SUB RCPT 50POS R/A SOLDER Min Qty: 100 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.5066 | Buy Now |
DISTI #
73451120
|
RS | DDM50S500M-DSUB DM SIG STB 50 SOCK | Amphenol FCI (Amphenol CS) DDM50S500M Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3300 | RFQ |
DISTI #
BRGDDM50S500M
|
Heilind Electronics | OEM ITEM 569-5L2F-OTHER D-SUB | Americas - 0 in Stock |
|
$73.1615 / $74.3609 | Buy Now |
DISTI #
BRGDDM50S500M
|
Interstate Connecting Components | OEM ITEM 569-5L2F-OTHER D-SUB | 0 |
|
$73.1615 / $74.3609 | Buy Now |
Part Details for DDM50S500M
DDM50S500M CAD Models
DDM50S500M Part Data Attributes
|
DDM50S500M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DDM50S500M
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50S500M
This table gives cross-reference parts and alternative options found for DDM50S500M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50S500M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDM50S543M | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket, | DDM50S500M vs DDM50S543M |
DDM50S500MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DDM50S500M vs DDM50S500MLF |
DDM50S543MLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DDM50S500M vs DDM50S543MLF |
DDM50S500MLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | DDM50S500M vs DDM50S500MLF |
DDM50S500M | Amphenol Communications Solutions | $65.0774 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Right Angle | DDM50S500M vs DDM50S500M |
DDM50S543M | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking, Socket | DDM50S500M vs DDM50S543M |