Part Details for DDM50PM by ITT Interconnect Solutions
Results Overview of DDM50PM by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM50PM Information
DDM50PM by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDM50PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795383
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$92.2400 / $100.2700 | RFQ |
DISTI #
DDM50PM
|
PEI Genesis | DSUB 50M PCB STR GF ZINC Min Qty: 1 | 3 |
|
$59.4200 | Buy Now |
Part Details for DDM50PM
DDM50PM CAD Models
DDM50PM Part Data Attributes
|
DDM50PM
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PM
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PM
This table gives cross-reference parts and alternative options found for DDM50PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDM50PF179ANMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | DDM50PM vs DDM50PF179ANMB |
1-1757835-0 | TE Connectivity | Check for Price | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DDM50PM vs 1-1757835-0 |
1-1218440-0 | TE Connectivity | Check for Price | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | DDM50PM vs 1-1218440-0 |
1-1218442-0 | TE Connectivity | Check for Price | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | DDM50PM vs 1-1218442-0 |
DDMM50PDNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DDM50PM vs DDMM50PDNMB |
023234 | Provertha Connectors Cables & Solutions GmbH | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, M3, Receptacle, | DDM50PM vs 023234 |
DDMM50PLNMB-K52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DDM50PM vs DDMM50PLNMB-K52 |
023239 | Provertha Connectors Cables & Solutions GmbH | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | DDM50PM vs 023239 |
DDMM50PLNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DDM50PM vs DDMM50PLNMB |
DDM50PMNMB | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DDM50PM vs DDM50PMNMB |