Part Details for DDM50PF by ITT Interconnect Solutions
Results Overview of DDM50PF by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM50PF Information
DDM50PF by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDM50PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795376
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0200 / $96.2800 | RFQ |
Part Details for DDM50PF
DDM50PF CAD Models
DDM50PF Part Data Attributes
|
DDM50PF
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PF
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PF
This table gives cross-reference parts and alternative options found for DDM50PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMF50P364NTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDM50PF vs DDMF50P364NTXLF |
DDM50P6GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDM50PF vs DDM50P6GTXLF |
DDM50P332CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDM50PF vs DDM50P332CXLF |
DDMF50P364GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDM50PF vs DDMF50P364GTXLF |
DDM50P632MTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDM50PF vs DDM50P632MTXLF |
DDM50P664MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDM50PF vs DDM50P664MXLF |
DDM50P432HXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDM50PF vs DDM50P432HXLF |
DDM50P364MXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | DDM50PF vs DDM50P364MXLF |
DDM50P6NXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | DDM50PF vs DDM50P6NXLF |
DDM50P743C | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | DDM50PF vs DDM50P743C |