Part Details for DDM50PE by ITT Interconnect Solutions
Overview of DDM50PE by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDM50PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795375
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, E, | ITT Cannon DDM50PE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$77.1100 / $96.3900 | RFQ |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 2 |
|
$47.8686 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 50 Contacts, Pin, 0.109 Pitch, PC Tail Terminal (Also Known As: DDM-50PE) | 2 |
|
$47.8686 | Buy Now |
DISTI #
DDM50PE
|
PEI Genesis | DSUB 50M PCB STR GF ZINC Min Qty: 1 | 135 |
|
$41.1500 / $51.4400 | Buy Now |
Part Details for DDM50PE
DDM50PE CAD Models
DDM50PE Part Data Attributes
|
DDM50PE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PE
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PE
This table gives cross-reference parts and alternative options found for DDM50PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMM50PLNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PE vs DDMM50PLNMB |
1-1757835-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DDM50PE vs 1-1757835-0 |
023239 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | Provertha Connectors Cables & Solutions GmbH | DDM50PE vs 023239 |
DDM50PF179ANMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PE vs DDM50PF179ANMB |
1-1218440-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM50PE vs 1-1218440-0 |
DDMM50PDNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PE vs DDMM50PDNMB |
1-1218126-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM50PE vs 1-1218126-0 |
DDM50PMNMB | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PE vs DDM50PMNMB |
1-1218444-0 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DDM50PE vs 1-1218444-0 |
DDMM50PLNMB-K52 | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DDM50PE vs DDMM50PLNMB-K52 |