Part Details for DDM50PC by ITT Interconnect Solutions
Overview of DDM50PC by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM50PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70795373
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, C, | ITT Cannon DDM50PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$221.4200 | RFQ |
Part Details for DDM50PC
DDM50PC CAD Models
DDM50PC Part Data Attributes:
|
DDM50PC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PC
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PC
This table gives cross-reference parts and alternative options found for DDM50PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P24A6RX22LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DDM50PC vs D50P24A6RX22LF |
D50P34A6PA00 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PC vs D50P34A6PA00 |
DD50P364HTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50PC vs DD50P364HTXLF |
DDPS50P6MXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DDM50PC vs DDPS50P6MXLF |
117DFDG50P1BTN-VFM | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDM50PC vs 117DFDG50P1BTN-VFM |
77DFDH50PCRM5 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DDM50PC vs 77DFDH50PCRM5 |
117DFDG50PA4-VFM2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DDM50PC vs 117DFDG50PA4-VFM2 |
09672505604.00 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | HARTING Technology Group | DDM50PC vs 09672505604.00 |
DDPO50P667MTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DDM50PC vs DDPO50P667MTXLF |
DDMN50P067GXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DDM50PC vs DDMN50P067GXLF |