Part Details for DDM50PA by ITT Interconnect Solutions
Overview of DDM50PA by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM50PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50P-A
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8000 / $143.9300 | Buy Now |
DISTI #
DDM-50PA
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDM50PA
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDM50PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$62.4075 / $117.8709 | Buy Now |
DISTI #
70795371
|
RS | Connector, D-sub, Rectangular, DM, D, 50, Plug, | ITT Cannon DDM50PA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5500 | RFQ |
Part Details for DDM50PA
DDM50PA CAD Models
DDM50PA Part Data Attributes:
|
DDM50PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM50PA
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM50PA
This table gives cross-reference parts and alternative options found for DDM50PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM50PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDM50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PA vs DDM50P743 |
DDE50PA191K87 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DDM50PA vs DDE50PA191K87 |
DDM50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PA vs DDM50P743C |
DDM50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDM50PA vs DDM50P700M |
DD-50P0L2TI1 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DDM50PA vs DD-50P0L2TI1 |
DDMAY-50P | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DDM50PA vs DDMAY-50P |
DDM50P743C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDM50PA vs DDM50P743C |
DDM50P700C | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDM50PA vs DDM50P700C |
DDM50P700M | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal | Amphenol FCi | DDM50PA vs DDM50P700M |
DDM50P743 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DDM50PA vs DDM50P743 |