Part Details for DDM24W7PNMK52 by ITT Interconnect Solutions
Results Overview of DDM24W7PNMK52 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM24W7PNMK52 Information
DDM24W7PNMK52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDM24W7PNMK52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DDM24W7PNMK52
|
Mouser Electronics | Circular MIL Spec Connector COMBO 24W7 M SOD G50 GOLD RoHS: Compliant | 0 |
|
$139.6500 / $152.6300 | Order Now |
DISTI #
28872679
|
Verical | Conn D-Sub PIN 17Power/7Cavity POS Solder Pot Cable Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 103 |
|
$108.7697 / $169.0339 | Buy Now |
DISTI #
DDM24W7PNMK52
|
PEI Genesis | COMBO 24W7 M SOD G50 GOLD Min Qty: 1 | 103 |
|
$84.4000 / $107.5700 | Buy Now |
Part Details for DDM24W7PNMK52
DDM24W7PNMK52 CAD Models
DDM24W7PNMK52 Part Data Attributes
|
DDM24W7PNMK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM24W7PNMK52
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for DDM24W7PNMK52
This table gives cross-reference parts and alternative options found for DDM24W7PNMK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM24W7PNMK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717TWD24W7PP2SY | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDM24W7PNMK52 vs L717TWD24W7PP2SY |
DDME24W7PNMBF179FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | DDM24W7PNMK52 vs DDME24W7PNMBF179FR163 |
DDME24W7PNMBF179AFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug | DDM24W7PNMK52 vs DDME24W7PNMBF179AFR163 |
L717TWD24W7PMP2SV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDM24W7PNMK52 vs L717TWD24W7PMP2SV4FRM6 |
L717TWD24W7PP3SYRM54 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDM24W7PNMK52 vs L717TWD24W7PP3SYRM54 |
L717TWD24W7PMP3SVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDM24W7PNMK52 vs L717TWD24W7PMP3SVRM6 |
CBM24W7M0000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal | DDM24W7PNMK52 vs CBM24W7M0000Z |
CQDRE24W7P | Amphenol CIT | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, Receptacle, | DDM24W7PNMK52 vs CQDRE24W7P |
L717TWD24W7PSY | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDM24W7PNMK52 vs L717TWD24W7PSY |
L77TWD24W7PMP3SVRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | DDM24W7PNMK52 vs L77TWD24W7PMP3SVRM6 |