Part Details for DDM24W7P by ITT Interconnect Solutions
Results Overview of DDM24W7P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM24W7P Information
DDM24W7P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDM24W7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDDM24W7P-ND
|
DigiKey | CONN D-SUB PLUG 24POS PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
695-DDM24W7P
|
Mouser Electronics | Circular MIL Spec Connector D SUB CONNECTOR | 0 |
|
$19.3100 / $26.0800 | Order Now |
DISTI #
ITADDM24W7P
|
Heilind Electronics | D-SUB PLUG 17#20 7#8 PIN |
Americas - 167 in Stock 1 On Order |
|
$8.2612 / $9.5938 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
DDM24W7P
|
TTI | Circular MIL Spec Connector D SUB CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 220 In Stock |
|
$10.7900 / $12.0800 | Buy Now |
DISTI #
ITADDM24W7P
|
Interstate Connecting Components | D-SUB PLUG 17#20 7#8 PIN |
501 4 On Order |
|
$8.2612 / $9.5938 | Buy Now |
DISTI #
DDM24W7P
|
PEI Genesis | COMBO 24W7M SOD GF ZINC Min Qty: 1 | 2121 |
|
$10.9600 / $13.9600 | Buy Now |
DISTI #
DDM24W7P
|
Avnet Abacus | (Alt: DDM24W7P) RoHS: Not Compliant Min Qty: 99 Package Multiple: 33 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |