Part Details for DDM-50S-E by ITT Interconnect Solutions
Overview of DDM-50S-E by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DDM-50S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50S-E
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50S-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5375 / $130.0180 | Buy Now |
DISTI #
965-DDM-50S-E
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$101.5600 | Order Now |
DISTI #
74745317
|
RS | D Sub,053515-1444 | ITT Cannon DDM-50S-E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4000 | RFQ |
DISTI #
ITTDDM-50S-E
|
Heilind Electronics | DDM-50S-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$90.0000 / $253.0100 | Buy Now | |
DISTI #
ITTDDM-50S-E
|
Interstate Connecting Components | DDM-50S-E | 0 |
|
Buy Now | |
DISTI #
053515-0922
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS 2.8mm Solder ST Thru-Hole 50 Terminal 1 Port (Alt: 053515-0922) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$90.0000 / $253.0100 | Buy Now |
Part Details for DDM-50S-E
DDM-50S-E CAD Models
DDM-50S-E Part Data Attributes
|
DDM-50S-E
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-50S-E
ITT Interconnect Solutions
CONN DSUB RCPT 50POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.235 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM-50S-E
This table gives cross-reference parts and alternative options found for DDM-50S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-50S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-DF50PP | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDM-50S-E vs A-DF50PP |
DDM50SSNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM-50S-E vs DDM50SSNMB |
1-443977-0 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DDM-50S-E vs 1-443977-0 |
A-DF50AA | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDM-50S-E vs A-DF50AA |
A-DF50LL | D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DDM-50S-E vs A-DF50LL |
1-1218408-0 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DDM-50S-E vs 1-1218408-0 |
211529-2 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | DDM-50S-E vs 211529-2 |
208941-1 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DDM-50S-E vs 208941-1 |
DDM50SSNMB-K52 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM-50S-E vs DDM50SSNMB-K52 |
DDM50SLNMB | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DDM-50S-E vs DDM50SLNMB |