Part Details for DDM-50S-D by ITT Interconnect Solutions
Overview of DDM-50S-D by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDM-50S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-DDM-50S-D-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
93 In Stock |
|
$115.1682 / $135.0200 | Buy Now |
DISTI #
DDM-50S-D
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50S-D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$65.5000 / $145.4840 | Buy Now |
DISTI #
DDM-50SD
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: DDM-50SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DDM50SD
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: CAN DDM50SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DDM-50S-D
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$123.9000 | Order Now |
DISTI #
74745328
|
RS | D Sub,053515-1458 | ITT Cannon DDM-50S-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3500 | RFQ |
DISTI #
ITTDDM-50S-D
|
Heilind Electronics | DDM-50S-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$100.7000 / $283.1000 | Buy Now | |
DISTI #
ITTDDM-50S-D
|
Interstate Connecting Components | DDM-50S-D | 0 |
|
Buy Now | |
DISTI #
053515-1044
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS 2.8mm Solder RA Thru-Hole 50 Terminal 1 Port (Alt: 053515-1044) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |