Part Details for DDM-50S-B by ITT Interconnect Solutions
Results Overview of DDM-50S-B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDM-50S-B Information
DDM-50S-B by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for DDM-50S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDM-50S-B
|
Avnet Americas | DDM-50SB - Bulk (Alt: DDM-50S-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9679 / $70.7670 | Buy Now |
DISTI #
965-DDM-50S-B
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$75.9800 | Order Now |
DISTI #
74745299
|
RS | D Sub,053515-1406 | ITT Cannon DDM-50S-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8900 | RFQ |
DISTI #
ITTDDM-50S-B
|
Heilind Electronics | DDM-50S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.1300 / $188.7100 | Buy Now |
DISTI #
ITTDDM-50S-B
|
Interstate Connecting Components | DDM-50S-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.1300 / $188.7100 | Buy Now |
Part Details for DDM-50S-B
DDM-50S-B CAD Models
DDM-50S-B Part Data Attributes
|
DDM-50S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-50S-B
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM-50S-B
This table gives cross-reference parts and alternative options found for DDM-50S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-50S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
117DFDG50S1AON-VF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | DDM-50S-B vs 117DFDG50S1AON-VF2 |
117DFDG50S1AON-VF | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, | DDM-50S-B vs 117DFDG50S1AON-VF |
DDM50S0LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDM-50S-B vs DDM50S0LF |
777DFDH50SURM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | DDM-50S-B vs 777DFDH50SURM5 |
77DDG50SAJ4RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | DDM-50S-B vs 77DDG50SAJ4RM5 |
DDMN50S0CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDM-50S-B vs DDMN50S0CTLF |
77DFDH50S1BONVF | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | DDM-50S-B vs 77DFDH50S1BONVF |
2-215611-1 | TE's AMP | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DDM-50S-B vs 2-215611-1 |
DDW50S467CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM-50S-B vs DDW50S467CTLF |
DDMS50S467LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDM-50S-B vs DDMS50S467LF |