DDM-36W4P-OL4-A191-K87
ITT Interconnect Solutions
Description: D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,

Overview of DDM-36W4P-OL4-A191-K87 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1919TE-T1-AT Renesas Electronics Corporation Power MOSFETs for Automotive
UPA1911ATE-T1-A Renesas Electronics Corporation Power MOSFETs for Automotive
UPA1911ATE-A Renesas Electronics Corporation Power MOSFETs for Automotive

CAD Models for DDM-36W4P-OL4-A191-K87 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDM-36W4P-OL4-A191-K87 by ITT Interconnect Solutions

DDM-36W4P-OL4-A191-K87
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
SHIELDED
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. DDM-36W4P-OL4-A191-K87
    ITT Interconnect Solutions
    D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for DDM-36W4P-OL4-A191-K87

This table gives cross-reference parts and alternative options found for DDM-36W4P-OL4-A191-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-36W4P-OL4-A191-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDMY36W4PNMB1A9NFR163 D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DDM-36W4P-OL4-A191-K87 vs DDMY36W4PNMB1A9NFR163
DDL36W4P700G40 D Subminiature Connector, 36 Contact(s), Male, Solder Terminal Amphenol FCi DDM-36W4P-OL4-A191-K87 vs DDL36W4P700G40
DEM-36W4PHTI D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DDM-36W4P-OL4-A191-K87 vs DEM-36W4PHTI
DBMO36W4P543NLF D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DDM-36W4P-OL4-A191-K87 vs DBMO36W4P543NLF
DEMV36W4P543NLF D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, LEAD FREE Amphenol Communications Solutions DDM-36W4P-OL4-A191-K87 vs DEMV36W4P543NLF
DEM-36W4PE D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DDM-36W4P-OL4-A191-K87 vs DEM-36W4PE
DDM-36W4P-OL2-A191-K87 D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions DDM-36W4P-OL4-A191-K87 vs DDM-36W4P-OL2-A191-K87
DCME-36W4PTI D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DDM-36W4P-OL4-A191-K87 vs DCME-36W4PTI
DDM-36P4P-1APN-K87-146 D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, ITT Interconnect Solutions DDM-36W4P-OL4-A191-K87 vs DDM-36P4P-1APN-K87-146
DBMMY-36W4PX D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions DDM-36W4P-OL4-A191-K87 vs DBMMY-36W4PX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDM-36W4P-OL4-A191-K87 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDM-36W4P-OL4-A191-K87 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DDM-36W4P-OL4-A191-K87 would you like to use for your alert(s)?
  • Please alert me when DDM-36W4P-OL4-A191-K87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDM-36W4P-OL4-A191-K87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDM-36W4P-OL4-A191-K87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDM-36W4P-OL4-A191-K87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDM-36W4P-OL4-A191-K87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDM-36W4P-OL4-A191-K87 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: