DDM-24W7S-1A0N-A197
ITT Interconnect Solutions
Description: D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Hole .115-.125, Receptacle,

Overview of DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1970TE-T1-AT Renesas Electronics Corporation Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95
UPA1970TE-T1-A Renesas Electronics Corporation Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95
ICD120GVP2410-30 Amphenol Communications Solutions CXP Active Optical Cable 30M CXP - CXP, DDM

Price & Stock for DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 29Y2091
Newark D Sub |Itt Cannon DDM-24W7S-1A0N-A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $29.4600
  • 100 $28.9200
  • 250 $28.3700
$28.3700 / $29.4600 Buy Now
DISTI # DDM-24W7S-1A0N-A19
Avnet Americas - Bulk (Alt: DDM-24W7S-1A0N-A19) Min Qty: 99 Package Multiple: 33 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 99 $33.4295
  • 165 $23.6950
  • 264 $22.3410
  • 495 $20.9870
  • 990 $14.7900
  • 4,950 $12.2040
  • 9,900 $10.2875
$10.2875 / $33.4295 Buy Now
DISTI # 965-121073-2714D
Mouser Electronics D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant 0
  • 99 $26.4600
  • 264 $25.0000
$25.0000 / $26.4600 Order Now
DISTI # 74746448
RS D Sub,121073-3524 D | ITT Cannon DDM-24W7S-1A0N-A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 99 $25.8100
$25.8100 RFQ
DISTI # ITTDDM-24W7S-1A0N-A197
Heilind Electronics DDM-24W7S-1A0N-A197 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $46.5100
  • 50 $28.6200
  • 75 $22.6600
  • 99 $22.2100
$22.2100 / $46.5100 Buy Now
DISTI # ITTDDM-24W7S-1A0N-A197
Interstate Connecting Components DDM-24W7S-1A0N-A197 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $46.5100
  • 50 $28.6200
  • 75 $22.6600
  • 99 $22.2100
$22.2100 / $46.5100 Buy Now

CAD Models for DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions

DDM-24W7S-1A0N-A197
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Additional Feature
COMPATIBLE CONTACT: DM53744-107, EMI/RFI SHIELDED, PANEL MOUNT
Body Breadth
0.605 inch
Body Depth
0.43 inch
Body Length
2.635 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S17C7
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
HOLE .115-.125
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Wire Size-Max
8 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. DDM-24W7S-1A0N-A197
    ITT Interconnect Solutions
    D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Hole .115-.125, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions

  • Please alert me when DDM-24W7S-1A0N-A197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDM-24W7S-1A0N-A197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDM-24W7S-1A0N-A197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDM-24W7S-1A0N-A197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDM-24W7S-1A0N-A197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDM-24W7S-1A0N-A197 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: