Part Details for DDM-24W7P-1A0N-K87 by ITT Interconnect Solutions
Overview of DDM-24W7P-1A0N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
HM2P07PDU1A0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for DDM-24W7P-1A0N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90:2381_10574518
|
Arrow Electronics | Conn D-Sub PIN 17Signal/7Cavity POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 87 |
|
$16.0700 / $17.7800 | Buy Now |
DISTI #
78404086
|
Verical | Conn D-Sub PIN 17Signal/7Cavity POS Solder RA Thru-Hole 17 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 87 |
|
$16.0700 / $17.7800 | Buy Now |
Part Details for DDM-24W7P-1A0N-K87
DDM-24W7P-1A0N-K87 CAD Models
DDM-24W7P-1A0N-K87 Part Data Attributes
|
DDM-24W7P-1A0N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-24W7P-1A0N-K87
ITT Interconnect Solutions
D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |