Part Details for DDM-09-000-1-BSB1 by 3M Interconnect
Overview of DDM-09-000-1-BSB1 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for DDM-09-000-1-BSB1
DDM-09-000-1-BSB1 CAD Models
DDM-09-000-1-BSB1 Part Data Attributes:
|
DDM-09-000-1-BSB1
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
DDM-09-000-1-BSB1
3M Interconnect
Connector Accessory, Junction Shell, ABS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELDED | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | DDM-BS | |
Material | ABS | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C |