Part Details for DDLA2R5LGN701KAA5S by Chemi-Con
Overview of DDLA2R5LGN701KAA5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDLA2R5LGN701KAA5S
DDLA2R5LGN701KAA5S CAD Models
DDLA2R5LGN701KAA5S Part Data Attributes:
|
DDLA2R5LGN701KAA5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
DDLA2R5LGN701KAA5S
Chemi-Con
Electric Double Layer Capacitor, 2.5V, 10% +Tol, 10% -Tol, 700000000uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 700000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DDLA2R5LGN701KAA5S
This table gives cross-reference parts and alternative options found for DDLA2R5LGN701KAA5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDLA2R5LGN701KAA5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDLC2R5LGN701KAA5S | Electric Double Layer Capacitor, 2.5V, 10% +Tol, 10% -Tol, 700000000uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | DDLA2R5LGN701KAA5S vs DDLC2R5LGN701KAA5S |