Part Details for DDKA2R5ELL500KM50S by United Chemi-Con Inc
Overview of DDKA2R5ELL500KM50S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDKA2R5ELL500KM50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-DDKA2R5ELL500KM50S-ND
|
DigiKey | SUPERCAP 2.5V 50F Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1098 In Stock |
|
$2.4947 / $4.8000 | Buy Now |
DISTI #
661-DK2R5ELL500KM50S
|
Mouser Electronics | Supercapacitors / Ultracapacitors 50F 2.5V 10% DKA RoHS: Compliant | 71 |
|
$5.7200 / $7.0000 | Buy Now |