Part Details for DDFL4U(E)LR/48 by Altech Corporation
Overview of DDFL4U(E)LR/48 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDFL4U(E)LR/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4325
|
Newark | Din Term Blk, Screw, Fuse 5X20Mm, Led 48V |Altech DDFL4U(E)LR/48 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $10.2900 | Buy Now |
DISTI #
DDFL4U(E)LR/48-ND
|
DigiKey | FUSETERMDBL LVL BRIDGED WLED 63A Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7795 | Buy Now |
DISTI #
71162174
|
RS | Terminal Block, Screw, Fuse blocks, 8 mm, 48 V AC/DC, 6.3 A / 6.3 A | Altech Corp DDFL4U(E)LR/48 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $6.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw DIN Rail 6.3A RoHS: Compliant | 100 Factory Stock |
|
$5.0000 / $6.3100 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Fuse 5x20mm, LED 48 Min Qty: 20 | 66 |
|
$6.5200 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw DIN Rail 6.3A RoHS: Compliant | 100 Factory Stock |
|
$5.0000 / $6.3100 | Buy Now |
DISTI #
10113355
|
TestEquity LLC | Altech DDFL4U(E)LR/48 DIN Term Blk, Screw, Fuse 5x20mm, LED 48V Dbl Level, 6.3A/ 35A, 600V, 22-10AWG, 8mm, grey | 0 |
|
$7.5200 | Buy Now |