Part Details for DDFL4U/BU by Altech Corporation
Overview of DDFL4U/BU by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDFL4U/BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4327
|
Newark | Din Term Blk, Screw, Fuse 5X20Mm |Altech DDFL4U/BU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $7.4200 | Buy Now |
DISTI #
1920-DDFL4U/BU-ND
|
DigiKey | DIN TERM BLK, SCREW, FUSE 5X20MM Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8390 | Buy Now |
DISTI #
845-DDFL4U/BU
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse 5x20mm | 0 |
|
$4.6100 / $5.2900 | Order Now |
DISTI #
71952044
|
RS | DIN Terminal Block, Screw, Fuse 5x20mm, bl Level,6.3A/35A,600V,22-10AWG,8mm, Blue | Altech Corp DDFL4U/BU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6100 / $5.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$3.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$3.6100 / $4.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$3.6100 / $4.5500 | Buy Now |
DISTI #
10113795
|
TestEquity LLC | Altech DDFL4U/BU DIN Term Blk, Screw, Fuse 5x20mm Dbl Level, 6.3A/ 35A, 600V, 22-10AWG, 8mm, blue | 0 |
|
$5.4300 | Buy Now |