Part Details for DDF50S4MTLF by Amphenol Communications Solutions
Overview of DDF50S4MTLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDF50S4MTLF
DDF50S4MTLF CAD Models
DDF50S4MTLF Part Data Attributes
|
DDF50S4MTLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDF50S4MTLF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDF50S4MTLF
This table gives cross-reference parts and alternative options found for DDF50S4MTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDF50S4MTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDMN50S367CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDF50S4MTLF vs DDMN50S367CTLF |
717DFDG50SAJ4RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | DDF50S4MTLF vs 717DFDG50SAJ4RM5 |
717DFDG50SAM4VFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | DDF50S4MTLF vs 717DFDG50SAM4VFM2 |
717DFDG50S1ATNVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Plug, | DDF50S4MTLF vs 717DFDG50S1ATNVFM2 |
DDMN50S064HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDF50S4MTLF vs DDMN50S064HLF |
SD50F1202000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | DDF50S4MTLF vs SD50F1202000 |
DDM50S664MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DDF50S4MTLF vs DDM50S664MTLF |
177DFDG50SAJ3VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | DDF50S4MTLF vs 177DFDG50SAJ3VFM |
DDS50S9CLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDF50S4MTLF vs DDS50S9CLF |
DDS50S3MLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | DDF50S4MTLF vs DDS50S3MLF |