Part Details for DDD-25AMMM-SL7A05 by Amphenol LTW Technology
Results Overview of DDD-25AMMM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDD-25AMMM-SL7A05 Information
DDD-25AMMM-SL7A05 by Amphenol LTW Technology is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DDD-25AMMM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0116
|
Newark | Dvi-D Dual, Metal, 1.5A, 25 Pins, Male Connector, Male Contact, Straight ,screw Thread, Overmolded, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4700 / $34.8600 | Buy Now |
DISTI #
DDD-25AMMM-SL7A05-ND
|
DigiKey | CBL DVI-D DUAL LINK M TO CBL 5M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$31.7625 / $46.8500 | Buy Now |
DISTI #
71376294
|
RS | Connector, DVIDVICABLE SCREW M CONN M PIN | Amphenol LTW Technology DDD-25AMMM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$70.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$26.9900 | Buy Now |
DISTI #
LTWDDD-25AMMM-SL7A05
|
Heilind Electronics | DVI-D DUAL, METAL, 1.5A, 25 PI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DVI-D Dual, Metal, 1.5A, 25 pins, Male Connector, Male Contact, Straight ,Screw Thread, Overmolded, ... more RoHS: Compliant | 0 |
|
$26.1300 / $54.7200 | Buy Now |
DISTI #
LTWDDD-25AMMM-SL7A05
|
Interstate Connecting Components | DVI-D DUAL, METAL, 1.5A, 25 PI OVERMOLDED | 0 |
|
Buy Now |