Part Details for DDD-25AMMM-SL7A04 by Amphenol LTW Technology
Overview of DDD-25AMMM-SL7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDD-25AMMM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9268
|
Newark | Dvi-D Dual, Metal, 1.5A, 25 Pins, Male Connector, Male Contact, Straight ,screw Thread, Overmolded, Length 4000Mm, 8.5Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DDD-25Amm-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5900 / $34.4400 | Buy Now |
DISTI #
1754-DDD-25AMMM-SL7A04-ND
|
DigiKey | DVI, DVI-D DUAL, 1.5A, 25 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2070 | Buy Now |
DISTI #
72106478
|
RS | Connector, DVI, DVI-D DUAL(24+1), 25P CABLE L-4M | Amphenol LTW Technology DDD-25AMMM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.9000 / $43.9700 | RFQ |
DISTI #
LTWDDD-25AMMM-SL7A04
|
Heilind Electronics | DVI, DVI-D DUAL, 1.5A, 25 PINS M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3700 / $48.9600 | Buy Now |
DISTI #
LTWDDD-25AMMM-SL7A04
|
Interstate Connecting Components | DVI, DVI-D DUAL, 1.5A, 25 PINS M, M, MOLDING, SCREW | 0 |
|
Buy Now |