Part Details for DDC4564C by Skyworks Solutions Inc
Overview of DDC4564C by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for DDC4564C
DDC4564C CAD Models
DDC4564C Part Data Attributes
|
DDC4564C
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DDC4564C
Skyworks Solutions Inc
Mixer Diode, 5000ohm Z(V) Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Impedance-Max | 5000 Ω | |
Impedance-Min | 2000 Ω | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8.2 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 55 dBm |