Part Details for DDC4024S09 by XP Power
Results Overview of DDC4024S09 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC4024S09 Information
DDC4024S09 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DDC4024S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3570
|
Newark | Dc-Dc Converter, 9V, 4A, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$65.6600 / $71.3800 | Buy Now |
DISTI #
1470-4800-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 9V 36W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$66.9300 / $69.0000 | Buy Now |
DISTI #
209-DDC4024S09
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC DIN Rail, 40W, 3:1 input RoHS: Compliant | 0 |
|
$57.9600 | Order Now |
DISTI #
71481644
|
RS | DC-DC Converter, DIN Rail, 36W, 9V@4A, 10-32V In, 3:1 DC Output | XP Power DDC4024S09 RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7000 / $64.1100 | RFQ |
DISTI #
DDC4024S09
|
TME | Converter: DC/DC, 40W, Uin: 10÷32VDC, Uout: 9VDC, Iout: 4A, DDC40 Min Qty: 1 | 0 |
|
$58.2300 / $67.1900 | RFQ |
|
Neutron USA | Isolated DC-DC Converter, DIN Rail, 36W, 9V@4A, 10-32V In, 3:1 DC Output | 45 |
|
$195.8500 | Buy Now |
Part Details for DDC4024S09
DDC4024S09 CAD Models
DDC4024S09 Part Data Attributes
|
DDC4024S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
DDC4024S09
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DDC4024S09 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliable start-up and operation with a high-capacitance output filter, XP Power recommends adding a soft-start circuit or a ramp-up circuit to limit the inrush current during start-up. Additionally, the output filter should be designed to minimize the output voltage overshoot and ringing during start-up.
-
According to XP Power, the maximum allowed output voltage deviation during a fault condition is ±10% of the nominal output voltage. Exceeding this limit may cause the module to shut down or enter a fault state.
-
Yes, the DDC4024S09 can be used in a redundant configuration for high-reliability applications. XP Power recommends using a redundant architecture with multiple modules and a diode ORing circuit to ensure that the output voltage remains stable even if one module fails.
-
XP Power recommends using an input fuse with a rating of 5A to 10A, depending on the input voltage and the maximum input current of the module. The fuse should be able to handle the maximum input current during start-up and normal operation.