Part Details for DDC3024S09 by XP Power
Results Overview of DDC3024S09 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC3024S09 Information
DDC3024S09 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DDC3024S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1886
|
Newark | Dc-Dc Converter, 9V, 2.8A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:25W, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$52.1600 / $62.0900 | Buy Now |
DISTI #
1470-2834-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 9V 30W Min Qty: 1 Lead time: 22 Weeks Container: Box |
9 In Stock |
|
$49.5600 / $59.0000 | Buy Now |
DISTI #
209-DDC3024S09
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W RoHS: Compliant | 131 |
|
$49.5600 / $59.0000 | Buy Now |
DISTI #
70808122
|
RS | DC-DC Converter, DC-DC DIN rail power supply 30W | XP Power DDC3024S09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3 |
|
$52.9600 / $60.1800 | Buy Now |
DISTI #
DDC3024S09
|
TME | Converter: DC/DC, 30W, Uin: 10÷36VDC, Uout: 9VDC, Iout: 2.8A, DDC30 Min Qty: 1 | 0 |
|
$52.2000 / $58.0100 | RFQ |
DISTI #
DDC3024S09
|
Avnet Abacus | DCDC DIN rail power supply 30W (Alt: DDC3024S09) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DDC3024S09
DDC3024S09 CAD Models
DDC3024S09 Part Data Attributes
|
DDC3024S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
DDC3024S09
XP Power
DC-DC DIN RAIL POWER SUPPLY 30W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-25 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |