DDC143TK
Diodes Incorporated
Description: Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon

Overview of DDC143TK by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DDC143TK by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDC143TK by Diodes Incorporated

DDC143TK
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
DC Current Gain-Min (hFE)
100
JESD-609 Code
e0
Number of Elements
2
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transistor Element Material
SILICON
Want to compare parts?
  1. DDC143TK
    Diodes Incorporated
    Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDC143TK by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDC143TK by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DDC143TK would you like to use for your alert(s)?
  • Please alert me when DDC143TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDC143TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDC143TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDC143TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDC143TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDC143TK by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: