Part Details for DDC124EH-7 by Diodes Incorporated
Results Overview of DDC124EH-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDC124EH-7 Information
DDC124EH-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DDC124EH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDC124EH-7-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W SOT563 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0656 / $0.0984 | Buy Now |
DISTI #
DDC124EH-7
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DDC124EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0321 / $0.0342 | Buy Now |
DISTI #
621-DDC124EH-7
|
Mouser Electronics | Digital Transistors 150MW 22K RoHS: Compliant | 0 |
|
$0.0900 / $0.4300 | Order Now |
DISTI #
DDC124EH-7
|
TME | Transistor: NPN Min Qty: 1 | 0 |
|
$0.0419 / $0.4986 | RFQ |
DISTI #
DDC124EH-7
|
Avnet Silica | Trans Digital BJT NPN 100mA 6Pin SOT563 TR (Alt: DDC124EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 45000 |
|
Buy Now | |
|
New Advantage Corporation | SOT-563/ / PREBIASED TRANSISTOR DUAL R1=R2 NPN 150MW 22KOhms 22KOhms ROHS 3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.0443 / $0.0479 | Buy Now |
Part Details for DDC124EH-7
DDC124EH-7 CAD Models
DDC124EH-7 Part Data Attributes
|
DDC124EH-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDC124EH-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |