-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8026
|
Newark | Rf Transistor, 50V, 0.1A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DDC114TU-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1010 |
|
$0.0840 / $0.4110 | Buy Now |
DISTI #
DDC114TU-FDICT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.2W SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119883 In Stock |
|
$0.0350 / $0.4100 | Buy Now |
DISTI #
DDC114TU-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDC114TU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-DDC114TU-F
|
Mouser Electronics | Digital Transistors DUAL NPN 200mW RoHS: Compliant | 9992 |
|
$0.0540 / $0.3700 | Buy Now |
DISTI #
V72:2272_06696726
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2850 |
|
$0.0359 / $0.2109 | Buy Now |
|
Future Electronics | DDC114 Series NPN 200 mW 50 V 100 mA SMT Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0344 / $0.0388 | Buy Now |
DISTI #
DDC114TU-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDC114TU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
DDC114TU-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 200mW, SOT363, 10kΩ Min Qty: 20 | 0 |
|
$0.0248 / $0.0381 | RFQ |
DISTI #
DDC114TU-7-F
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: DDC114TU-7-F) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DDC114TU-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: DDC114TU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 123000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy