Part Details for DDC113TU-7-F by Diodes Incorporated
Overview of DDC113TU-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDC113TU-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8023
|
Newark | Rf Transistor, 50V, 0.1A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DDC113TU-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0780 | Buy Now |
DISTI #
31-DDC113TU-7-FCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.2W SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
DDC113TU-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDC113TU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-DDC113TU-7-F
|
Mouser Electronics | Digital Transistors 200MW 1K RoHS: Compliant | 7795 |
|
$0.0540 / $0.4200 | Buy Now |
|
Future Electronics | DDC Series 50 V 100 mA Dual NPN Pre-Biased Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0487 / $0.0547 | Buy Now |
|
Future Electronics | DDC Series 50 V 100 mA Dual NPN Pre-Biased Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0487 / $0.0547 | Buy Now |
DISTI #
DDC113TU-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDC113TU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
DDC113TU-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: DDC113TU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1001mA5V 2 NPN - Pre-Biased 200mW 100mA 50V SOT-363 Digital Transistors ROHS | 1290 |
|
$0.0238 / $0.0538 | Buy Now |
Part Details for DDC113TU-7-F
DDC113TU-7-F CAD Models
DDC113TU-7-F Part Data Attributes:
|
DDC113TU-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDC113TU-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |