Part Details for DDB6U84N12RR by Eupec Gmbh & Co Kg
Overview of DDB6U84N12RR by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDB6U84N12RR
DDB6U84N12RR CAD Models
DDB6U84N12RR Part Data Attributes
|
DDB6U84N12RR
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DDB6U84N12RR
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-30 Code | R-XUFM-X17 | |
Number of Terminals | 17 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |