Part Details for DDB6U145N16L by Infineon Technologies AG
Overview of DDB6U145N16L by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DDB6U145N16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DDB6U145N16L
|
Mouser Electronics | Discrete Semiconductor Modules 1600V 145A UN-CNTL RoHS: Compliant | 19 |
|
$173.1500 / $173.1600 | Buy Now |
Part Details for DDB6U145N16L
DDB6U145N16L CAD Models
DDB6U145N16L Part Data Attributes:
|
DDB6U145N16L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U145N16L
Infineon Technologies AG
Bridge Rectifier Diode, 3 Phase, 145A, 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 145 A | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1600 V |