Part Details for DDB6U144N16R by Infineon Technologies AG
Overview of DDB6U144N16R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDB6U144N16R
DDB6U144N16R CAD Models
DDB6U144N16R Part Data Attributes
|
DDB6U144N16R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U144N16R
Infineon Technologies AG
Bridge Rectifier Diode, 3 Phase, 173A, 1600V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JESD-30 Code | R-XUFM-X17 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 173 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |