Part Details for DDB6U134N16RRBPSA1 by Infineon Technologies AG
Overview of DDB6U134N16RRBPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDB6U134N16RRBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3403
|
Newark | Diode Module, Bridge, 35A, 2.4V, 1.6Kv Rohs Compliant: Yes |Infineon DDB6U134N16RRBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$94.7000 / $110.9300 | Buy Now |
DISTI #
448-DDB6U134N16RRBPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-211 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
11 In Stock |
|
$108.9473 / $127.9700 | Buy Now |
DISTI #
DDB6U134N16RRBPSA1
|
Avnet Americas | Diode Bridge Rectifier Hex 1600V 134A Tray - Trays (Alt: DDB6U134N16RRBPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Tray | 180 |
|
$132.6955 | Buy Now |
DISTI #
726-DDB6U134N16RRBPS
|
Mouser Electronics | Discrete Semiconductor Modules LOW POWER ECONO RoHS: Compliant | 0 |
|
$114.1400 / $127.9200 | Order Now |
DISTI #
DDB6U134N16RRBPSA1
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.6kV, 500W Min Qty: 1 | 0 |
|
$115.8300 / $145.0500 | RFQ |
DISTI #
SP005422418
|
EBV Elektronik | Diode Bridge Rectifier Hex 1600V 134A Tray (Alt: SP005422418) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |