Part Details for DDB6U134N16RRB11BPSA2 by Infineon Technologies AG
Overview of DDB6U134N16RRB11BPSA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDB6U134N16RRB11BPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DDB6U134N16RRB11BPSA2-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-211 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
12 In Stock |
|
$110.8180 / $130.1700 | Buy Now |
DISTI #
DDB6U134N16RRB11BP
|
Avnet Americas | Diode Bridge Rectifier Hex 1600V 134A Tray - Trays (Alt: DDB6U134N16RRB11BP) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$134.9740 | Buy Now |
DISTI #
726-DDB6U134N16RRB12
|
Mouser Electronics | Discrete Semiconductor Modules LOW POWER ECONO RoHS: Compliant | 0 |
|
$112.5600 / $120.4700 | Order Now |