Part Details for DDB6U134N16RRB11BPSA1 by Infineon Technologies AG
Overview of DDB6U134N16RRB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDB6U134N16RRB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DDB6U134N16RRB11BPSA1-ND
|
DigiKey | IGBT MODULE Min Qty: 5 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$72.9600 | Buy Now |
DISTI #
DDB6U134N16RRB11BPSA1-ND
|
DigiKey | IGBT MODULE Min Qty: 5 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | DDB6U134N16 - Bridge Rectifier & AC-Switch ' RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$62.6100 / $73.6600 | Buy Now |
DISTI #
SP001242094
|
EBV Elektronik | Diode Rectifier Bridge Single 134A AG-Econo2 Tray (Alt: SP001242094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DDB6U134N16RRB11BPSA1
DDB6U134N16RRB11BPSA1 CAD Models
DDB6U134N16RRB11BPSA1 Part Data Attributes:
|
DDB6U134N16RRB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DDB6U134N16RRB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, MODULE-19
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X19 | |
Number of Elements | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |