Part Details for DDA114YU-7-F by Diodes Incorporated
Overview of DDA114YU-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDA114YU-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8020
|
Newark | Rf Transistor, 50V, 0.1A, Sot-363 Rohs Compliant: Yes |Diodes Inc. DDA114YU-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0750 / $0.3690 | Buy Now |
DISTI #
09AH9030
|
Newark | Prebias Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. DDA114YU-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
DDA114YU-FDICT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.2W SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DDA114YU-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDA114YU-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 234000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-DDA114YU-F
|
Mouser Electronics | Digital Transistors DUAL PNP 200mW RoHS: Compliant | 603 |
|
$0.0540 / $0.3500 | Buy Now |
|
Future Electronics | TRANS 2PNP PREBIAS 0.2W SOT363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
|
Future Electronics | TRANS 2PNP PREBIAS 0.2W SOT363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0391 / $0.0441 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 70 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 3098 |
|
$0.0527 / $0.1172 | Buy Now |
|
Quest Components | 70 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR | 2400 |
|
$0.0879 / $0.2930 | Buy Now |
Part Details for DDA114YU-7-F
DDA114YU-7-F CAD Models
DDA114YU-7-F Part Data Attributes:
|
DDA114YU-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDA114YU-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |