Part Details for DD900S17K6CB2NOSA1 by Infineon Technologies AG
Overview of DD900S17K6CB2NOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD900S17K6CB2NOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DD900S17K6CB2NOSA1-ND
|
DigiKey | DD900S17K6 - POWER MODULE, DUAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$722.2500 | Buy Now |
|
Rochester Electronics | DD900S17K6 - Power Module, Dual Diode 900A 1700V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$619.8200 / $729.2000 | Buy Now |