Part Details for DD78S3000X by Amphenol Positronic
Overview of DD78S3000X by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78S3000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD78S3000X-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$175.0546 / $456.5300 | Buy Now |
DISTI #
276-DD78S3000X
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F PCB STR GF TIN RoHS: Compliant | 0 |
|
$102.7900 / $120.5100 | Order Now |
DISTI #
POSDD78S3000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32543449
|
Verical | Military Quality Fixed and RemovableContacts High Density D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 109 |
|
$76.0263 / $101.7391 | Buy Now |
DISTI #
POSDD78S3000X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD78S3000X
|
PEI Genesis | DSUB 78F PCB STR GF TIN Min Qty: 1 | 174 |
|
$62.1900 / $70.4000 | Buy Now |
Part Details for DD78S3000X
DD78S3000X CAD Models
DD78S3000X Part Data Attributes
|
DD78S3000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78S3000X
Amphenol Positronic
D Type Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .115-.125, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0828 mm | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |