Part Details for DD78S10Y00 by Amphenol Positronic
Overview of DD78S10Y00 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78S10Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DD78S10Y00
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$134.9700 / $142.7200 | Order Now |
DISTI #
POSDD78S10Y00
|
Heilind Electronics | 78 POSITION DSUB FEMALE | Americas - 0 in Stock |
|
$130.2657 / $331.8346 | Buy Now |
DISTI #
POSDD78S10Y00
|
Interstate Connecting Components | 78 POSITION DSUB FEMALE | 0 |
|
$130.2657 / $331.8346 | Buy Now |
DISTI #
DD78S10Y00
|
PEI Genesis | DSUB 78F CRIMP GF ZINC | 0 |
|
Buy Now | |
DISTI #
DD78S10Y00
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$224.3390 / $309.0890 | Buy Now RFQ |
Part Details for DD78S10Y00
DD78S10Y00 CAD Models
DD78S10Y00 Part Data Attributes
|
DD78S10Y00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD78S10Y00
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |