There are no models available for this part yet.
Overview of DD78F3P00C by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DD78F3P00C by Amphenol Positronic
Part Data Attributes for DD78F3P00C by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-C-39029; MIL-DTL-24308
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.635 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
GOLD (50) OVER COPPER
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.095 inch
|
Mating Contact Row Spacing
|
0.082 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.08 mm
|
Rated Current (Signal)
|
12 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Pitch
|
2.41 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
78
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD78F3P00C
This table gives cross-reference parts and alternative options found for DD78F3P00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD78F3P00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD78S4R700C/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78F3P00C vs DD78S4R700C/AA-15 |
SDD78F32000G | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD78F3P00C vs SDD78F32000G |
117-HR-D-G-78-S-VFM | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | DD78F3P00C vs 117-HR-D-G-78-S-VFM |
ODD78F5R700X/AA-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78F3P00C vs ODD78F5R700X/AA-15 |
ODD78S5R70T2S | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD78F3P00C vs ODD78S5R70T2S |
17HD-078-S-AA-0-33 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, | Amphenol Corporation | DD78F3P00C vs 17HD-078-S-AA-0-33 |
ODD78S4R700S-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD78F3P00C vs ODD78S4R700S-15 |
DD78S4R700S-50 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD78F3P00C vs DD78S4R700S-50 |
788147-3 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DD78F3P00C vs 788147-3 |
PCDD78F62B300S/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD78F3P00C vs PCDD78F62B300S/AA-14 |