Part Details for DD62S32S60T20 by Amphenol Positronic
Overview of DD62S32S60T20 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62S32S60T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7192
|
Newark | Dd62S32S60T20 |Positronic DD62S32S60T20 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8800 / $253.0200 | Buy Now |
DISTI #
3937-DD62S32S60T20-600081-ND
|
DigiKey | CONN D-SUB HD RCPT 62P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$155.2727 / $404.9500 | Buy Now |
DISTI #
276-DD62S32S60T20
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62F PCB STR Z GF ZINC RoHS: Not Compliant | 0 |
|
$78.4800 / $89.3700 | Order Now |
DISTI #
POSDD62S32S60T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62S32S60T20
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD62S32S60T20
|
PEI Genesis | DSUB 62F PCB STR Z GF ZINC Min Qty: 1 | 67 |
|
$55.3900 / $59.5700 | Buy Now |