There are no models available for this part yet.
Overview of DD62S20HTS/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD62S20HTS/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DD62S20HTS/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$267.9636 / $698.8000 | Buy Now | |
DISTI #
276-DD62S20HTS/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62F SOD GF SS RoHS: Compliant | 0 |
|
$204.5900 / $229.0100 | Order Now | |
DISTI #
POSDD62S20HTS/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD62S20HTS/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |