Part Details for DD62M4R7000/AA by Amphenol Positronic
Overview of DD62M4R7000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M4R7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7110
|
Newark | Dd62M4R7000/Aa |Positronic DD62M4R7000/AA RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.8300 / $186.4300 | Buy Now |
DISTI #
276-DD62M4R7000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M PCB RA R7 GF ZINC RoHS: Compliant | 0 |
|
$100.8600 / $108.5200 | Order Now |
DISTI #
POSDD62M4R7000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62M4R7000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD62M4R7000/AA
|
PEI Genesis | DSUB 62M PCB RA R7 GF ZINC Min Qty: 1 | 7 |
|
$119.4200 | Buy Now |
Part Details for DD62M4R7000/AA
DD62M4R7000/AA CAD Models
DD62M4R7000/AA Part Data Attributes
|
DD62M4R7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD62M4R7000/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |