There are no models available for this part yet.
Overview of DD62M20GE0/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD62M20GE0/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DD62M20GE0/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$223.2364 / $582.2200 | Buy Now | |
DISTI #
276-DD62M20GE0/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M SOD GF ZINC | 0 |
|
$147.1000 / $165.9100 | Order Now | |
DISTI #
POSDD62M20GE0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
32545437
|
Verical | DD62M20GE0/AA Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$119.1463 | Buy Now | |
DISTI #
POSDD62M20GE0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |